
SKTAAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKTAAAE010TR-ND - Tape & Reel (TR) 4809-SKTAAAE010CT-ND - Cut Tape (CT) 4809-SKTAAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTAAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 2.60mm x 1.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 163gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.11mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,85720 Kč | 171,43 Kč |
| 100 | 6,13150 Kč | 613,15 Kč |
| 250 | 5,68104 Kč | 1 420,26 Kč |
| 500 | 5,36194 Kč | 2 680,97 Kč |
| 1 000 | 5,06434 Kč | 5 064,34 Kč |
| 2 500 | 4,70834 Kč | 11 770,85 Kč |
| 5 000 | 4,46833 Kč | 22 341,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,06279 Kč | 81 255,80 Kč |
| 40 000 | 3,89512 Kč | 155 804,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |






