Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKTAACE010

DigiKey Part Number
4809-SKTAACE010TR-ND - Tape & Reel (TR)
4809-SKTAACE010CT-ND - Cut Tape (CT)
4809-SKTAACE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKTAACE010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.53mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
2.60mm x 1.60mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
102gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-30°C ~ 85°C
Actuator Type
Standard
Switch Travel
0.11mm
Mounting Type
Mechanical Life
300,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,30700 Kč73,07 Kč
256,83680 Kč170,92 Kč
506,46740 Kč323,37 Kč
1006,11250 Kč611,25 Kč
2505,66360 Kč1 415,90 Kč
5005,34526 Kč2 672,63 Kč
1 0005,04855 Kč5 048,55 Kč
5 0004,45431 Kč22 271,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0004,05003 Kč81 000,60 Kč
40 0003,88290 Kč155 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč