12-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0304GU12X

DigiKey Part Number
1727-NXU0304GU12XTR-ND - Tape & Reel (TR)
1727-NXU0304GU12XCT-ND - Cut Tape (CT)
1727-NXU0304GU12XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0304GU12X
Description
IC XLTR VL UNIDIR 12-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
250Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (1.7x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 118
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1011,47700 Kč114,77 Kč
509,56520 Kč478,26 Kč
1008,97560 Kč897,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,20104 Kč28 804,16 Kč
8 0007,02838 Kč56 227,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč