



5034801200 | |
|---|---|
DigiKey Part Number | WM1441TR-ND - Tape & Reel (TR) WM1441CT-ND - Cut Tape (CT) WM1441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034801200 |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034801200 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,73080 Kč | 886,54 Kč |
| 100 | 16,88450 Kč | 1 688,45 Kč |
| 250 | 15,82492 Kč | 3 956,23 Kč |
| 500 | 15,06942 Kč | 7 534,71 Kč |
| 1 000 | 14,35003 Kč | 14 350,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,81059 Kč | 44 431,77 Kč |
| 6 000 | 14,10415 Kč | 84 624,90 Kč |
| 9 000 | 13,70672 Kč | 123 360,48 Kč |
| 15 000 | 13,22201 Kč | 198 330,15 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |















