12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200128

DigiKey Part Number
0150200128-ND
Manufacturer
Manufacturer Product Number
0150200128
Description
CABLE FFC/FPC 12POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200128 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-D-0152-A-4-06-4-GGCT4052073-05-12-D-0152-A-4-06-4-G-ND45,78000 KčSimilar
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1071,47700 Kč714,77 Kč
2566,99200 Kč1 674,80 Kč
5063,79200 Kč3 189,60 Kč
10060,74300 Kč6 074,30 Kč
25056,93984 Kč14 234,96 Kč
50054,22230 Kč27 111,15 Kč
1 00051,63576 Kč51 635,76 Kč
3 00047,78788 Kč143 363,64 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč