
0781271220 | |
|---|---|
DigiKey Part Number | 900-0781271220TR-ND - Tape & Reel (TR) 900-0781271220CT-ND - Cut Tape (CT) 900-0781271220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271220 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271220 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 12 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 50 | 19,80540 Kč | 990,27 Kč |
| 100 | 19,54490 Kč | 1 954,49 Kč |
| 250 | 19,25768 Kč | 4 814,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,84182 Kč | 37 683,64 Kč |
| 4 000 | 17,94311 Kč | 71 772,44 Kč |
| 6 000 | 17,43754 Kč | 104 625,24 Kč |
| 10 000 | 16,82091 Kč | 168 209,10 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |







