Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Molex Premo Flex Cable Jumpers

0150200120

DigiKey Part Number
WM22832-ND
Manufacturer
Manufacturer Product Number
0150200120
Description
CABLE FFC/FPC 12POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 844
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,88900 Kč708,89 Kč
2566,43760 Kč1 660,94 Kč
5063,26280 Kč3 163,14 Kč
10060,24120 Kč6 024,12 Kč
25056,46784 Kč14 116,96 Kč
50053,77336 Kč26 886,68 Kč
1 00051,20803 Kč51 208,03 Kč
3 00047,39235 Kč142 177,05 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč