
SHT41-AD1P-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT41-AD1P-R2TR-ND - Tape & Reel (TR) 1649-SHT41-AD1P-R2CT-ND - Cut Tape (CT) 1649-SHT41-AD1P-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41-AD1P-R2 |
Description | DIGITAL RELATIVE HUMIDITY AND TE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 6 s Surface Mount |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 6 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 64,54800 Kč | 322,74 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 58,26520 Kč | 1 456,63 Kč |
| 50 | 55,93440 Kč | 2 796,72 Kč |
| 100 | 53,79480 Kč | 5 379,48 Kč |
| 500 | 49,49228 Kč | 24 746,14 Kč |
| 1 000 | 47,89014 Kč | 47 890,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,97369 Kč | 114 934,22 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |








