


5051101292 | |
|---|---|
DigiKey Part Number | WM12368TR-ND - Tape & Reel (TR) WM12368CT-ND - Cut Tape (CT) WM12368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101292 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101292 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 50 | 13,45560 Kč | 672,78 Kč |
| 100 | 12,81090 Kč | 1 281,09 Kč |
| 250 | 12,00832 Kč | 3 002,08 Kč |
| 500 | 11,43468 Kč | 5 717,34 Kč |
| 1 000 | 10,88851 Kč | 10 888,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,23939 Kč | 33 718,17 Kč |
| 6 000 | 10,70321 Kč | 64 219,26 Kč |
| 9 000 | 10,40159 Kč | 93 614,31 Kč |
| 15 000 | 10,03375 Kč | 150 506,25 Kč |
| 21 000 | 9,79860 Kč | 205 770,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


















