


0781710002 | |
|---|---|
DigiKey Part Number | WM4459TR-ND - Tape & Reel (TR) WM4459CT-ND - Cut Tape (CT) WM4459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781710002 |
Description | CONN HEADER SMD 2POS 1.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781710002 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 50V |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Lighting, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 5,50150 Kč | 550,15 Kč |
| 500 | 4,91060 Kč | 2 455,30 Kč |
| 1 000 | 4,67583 Kč | 4 675,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,68997 Kč | 21 104,86 Kč |
| 9 000 | 4,46613 Kč | 40 195,17 Kč |
| 13 500 | 4,34022 Kč | 58 592,97 Kč |
| 22 500 | 4,18667 Kč | 94 200,08 Kč |
| 31 500 | 4,08854 Kč | 128 789,01 Kč |
| 45 000 | 3,98703 Kč | 179 416,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











