
2082940020 | |
|---|---|
DigiKey Part Number | 900-2082940020TR-ND - Tape & Reel (TR) 900-2082940020CT-ND - Cut Tape (CT) 900-2082940020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940020 |
Description | PICO-EZMATE HC1.8 PLUGASSY ETP L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940020 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.063" (1.60mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 50 | 21,48940 Kč | 1 074,47 Kč |
| 100 | 20,46050 Kč | 2 046,05 Kč |
| 250 | 19,17788 Kč | 4 794,47 Kč |
| 500 | 18,26196 Kč | 9 130,98 Kč |
| 1 000 | 17,39012 Kč | 17 390,12 Kč |
| 2 500 | 16,85123 Kč | 42 128,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,31243 Kč | 86 562,15 Kč |
| 10 000 | 16,48694 Kč | 164 869,40 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











