


0781710004 | |
|---|---|
DigiKey Part Number | WM4460TR-ND - Tape & Reel (TR) WM4460CT-ND - Cut Tape (CT) WM4460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781710004 |
Description | CONN HEADER SMD 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781710004 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 50V |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Lighting, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 500 | 5,31796 Kč | 2 658,98 Kč |
| 1 000 | 5,06367 Kč | 5 063,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,07895 Kč | 22 855,27 Kč |
| 9 000 | 4,83656 Kč | 43 529,04 Kč |
| 13 500 | 4,70022 Kč | 63 452,97 Kč |
| 22 500 | 4,53393 Kč | 102 013,42 Kč |
| 31 500 | 4,42769 Kč | 139 472,24 Kč |
| 45 000 | 4,31774 Kč | 194 298,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









