



0369200401 | |
|---|---|
DigiKey Part Number | WM26610-ND |
Manufacturer | |
Manufacturer Product Number | 0369200401 |
Description | PICOEZMATE 4 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200401 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 50 | 52,18840 Kč | 2 609,42 Kč |
| 100 | 49,69600 Kč | 4 969,60 Kč |
| 250 | 46,58280 Kč | 11 645,70 Kč |
| 500 | 44,35954 Kč | 22 179,77 Kč |
| 1 000 | 42,24315 Kč | 42 243,15 Kč |
| 2 500 | 39,60063 Kč | 99 001,58 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |






