




0781720002 | |
|---|---|
DigiKey Part Number | WM4348-ND |
Manufacturer | |
Manufacturer Product Number | 0781720002 |
Description | CONN RCPT HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781720002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 50 | 1,45720 Kč | 72,86 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 250 | 1,30020 Kč | 325,05 Kč |
| 500 | 1,23762 Kč | 618,81 Kč |
| 1 000 | 1,17841 Kč | 1 178,41 Kč |
| 2 500 | 1,10441 Kč | 2 761,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











