




0781725006 | |
|---|---|
DigiKey Part Number | WM4343-ND |
Manufacturer | |
Manufacturer Product Number | 0781725006 |
Description | CONN RCPT HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781725006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 25 | 1,93520 Kč | 48,38 Kč |
| 50 | 1,84440 Kč | 92,22 Kč |
| 100 | 1,75560 Kč | 175,56 Kč |
| 250 | 1,64640 Kč | 411,60 Kč |
| 500 | 1,56742 Kč | 783,71 Kč |
| 1 000 | 1,49239 Kč | 1 492,39 Kč |
| 2 500 | 1,39877 Kč | 3 496,93 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |











