
0150180120 | |
|---|---|
DigiKey Part Number | 900-0150180120-ND |
Manufacturer | |
Manufacturer Product Number | 0150180120 |
Description | CABLE FFC/FPC 12POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180120 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 69,82240 Kč | 1 745,56 Kč |
| 50 | 66,48380 Kč | 3 324,19 Kč |
| 100 | 63,30690 Kč | 6 330,69 Kč |
| 250 | 59,34372 Kč | 14 835,93 Kč |
| 500 | 56,51192 Kč | 28 255,96 Kč |
| 1 000 | 53,81598 Kč | 53 815,98 Kč |
| 3 000 | 49,80607 Kč | 149 418,21 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


