
0151200137 | |
|---|---|
DigiKey Part Number | 900-0151200137-ND |
Manufacturer | |
Manufacturer Product Number | 0151200137 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200137 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-A-0304-A-4-06-4-G | GCT | 470 | 2073-05-12-A-0304-A-4-06-4-G-ND | 47,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 75,29900 Kč | 752,99 Kč |
| 25 | 70,57000 Kč | 1 764,25 Kč |
| 50 | 67,20200 Kč | 3 360,10 Kč |
| 100 | 63,99140 Kč | 6 399,14 Kč |
| 250 | 59,98456 Kč | 14 996,14 Kč |
| 500 | 57,12170 Kč | 28 560,85 Kč |
| 1 000 | 54,39721 Kč | 54 397,21 Kč |
| 3 000 | 50,34368 Kč | 151 031,04 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











