12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200118

DigiKey Part Number
0150200118-ND
Manufacturer
Manufacturer Product Number
0150200118
Description
CABLE FFC/FPC 12POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200118 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-D-0030-A-4-06-4-GGCT4972073-05-12-D-0030-A-4-06-4-G-ND43,05000 KčSimilar
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1068,70500 Kč687,05 Kč
2564,40520 Kč1 610,13 Kč
5061,32680 Kč3 066,34 Kč
10058,39540 Kč5 839,54 Kč
25054,73844 Kč13 684,61 Kč
50052,12628 Kč26 063,14 Kč
1 00049,63927 Kč49 639,27 Kč
3 00045,94040 Kč137 821,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč