12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200122

DigiKey Part Number
0150200122-ND
Manufacturer
Manufacturer Product Number
0150200122
Description
CABLE FFC/FPC 12POS 0.5MM 3"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200122 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-D-0076-A-4-06-4-GGCT4432073-05-12-D-0076-A-4-06-4-G-ND44,10000 KčSimilar
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1071,24600 Kč712,46 Kč
2566,77360 Kč1 669,34 Kč
5063,58620 Kč3 179,31 Kč
10060,54770 Kč6 054,77 Kč
25056,75676 Kč14 189,19 Kč
50054,04802 Kč27 024,01 Kč
1 00051,46946 Kč51 469,46 Kč
3 00047,63417 Kč142 902,51 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč