
0151200119 | |
|---|---|
DigiKey Part Number | 900-0151200119-ND |
Manufacturer | |
Manufacturer Product Number | 0151200119 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200119 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-A-0050-A-4-06-4-G | GCT | 500 | 2073-05-12-A-0050-A-4-06-4-G-ND | 42,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 48,54720 Kč | 1 213,68 Kč |
| 50 | 46,22920 Kč | 2 311,46 Kč |
| 100 | 44,02020 Kč | 4 402,02 Kč |
| 250 | 41,26360 Kč | 10 315,90 Kč |
| 500 | 39,29356 Kč | 19 646,78 Kč |
| 1 000 | 37,41907 Kč | 37 419,07 Kč |
| 3 000 | 34,63011 Kč | 103 890,33 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |











