Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907SNX-3.1/NOPB

DigiKey Part Number
296-47803-2-ND - Tape & Reel (TR)
296-47803-1-ND - Cut Tape (CT)
296-47803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907SNX-3.1/NOPB
Description
IC REG LINEAR 3.1V 250MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5907SNX-3.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,69300 Kč86,93 Kč
257,77760 Kč194,44 Kč
1006,77610 Kč677,61 Kč
2506,29772 Kč1 574,43 Kč
5006,00962 Kč3 004,81 Kč
1 0005,77256 Kč5 772,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47978 Kč16 439,34 Kč
6 0005,33643 Kč32 018,58 Kč
9 0005,26462 Kč47 381,58 Kč
15 0005,18513 Kč77 776,95 Kč
21 0005,13863 Kč107 911,23 Kč
30 0005,09393 Kč152 817,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč