


STM32U575QII6Q | |
|---|---|
DigiKey Part Number | 497-STM32U575QII6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U575QII6Q |
Description | IC MCU 32BIT 2MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U575QII6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 784K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 132-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 132-UFBGA |
Number of I/O 106 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 183,14500 Kč | 1 831,45 Kč |
| 25 | 170,39440 Kč | 4 259,86 Kč |
| 100 | 156,37000 Kč | 15 637,00 Kč |
| 250 | 149,68300 Kč | 37 420,75 Kč |
| 500 | 145,65304 Kč | 72 826,52 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |










