
LT83205RUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT83205RUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT83205RUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT83205RUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT83205RUDB#TRMPBF |
Description | 18V, 5A SYNCHRONOUS STEP-DOWN SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 5A 15-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT83205RUDB#TRMPBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 17.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz ~ 6MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 15-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,20000 Kč | 151,20 Kč |
| 10 | 116,49900 Kč | 1 164,99 Kč |
| 25 | 107,83960 Kč | 2 695,99 Kč |
| 100 | 98,32740 Kč | 9 832,74 Kč |
| 250 | 95,40808 Kč | 23 852,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,06012 Kč | 45 530,06 Kč |
| 1 000 | 88,81085 Kč | 88 810,85 Kč |
| 1 500 | 87,68459 Kč | 131 526,89 Kč |
| Unit Price without VAT: | 151,20000 Kč |
|---|---|
| Unit Price with VAT: | 182,95200 Kč |










