
LT8722AV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8722AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8722AV#PBF |
Description | IC GATE DRVR FULL-BRIDGE 18QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 18-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT8722AV#PBF Models |
Category | Voltage - Supply 3.1V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Full-Bridge | Package / Case 18-TFQFN Exposed Pad |
Channel Type Single | Supplier Device Package 18-QFN (3x3) |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 10 | 327,23300 Kč | 3 272,33 Kč |
| 25 | 306,38600 Kč | 7 659,65 Kč |
| 100 | 283,46880 Kč | 28 346,88 Kč |
| 250 | 272,54312 Kč | 68 135,78 Kč |
| 624 | 264,11109 Kč | 164 805,32 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |











