
LT83203RUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT83203RUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT83203RUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT83203RUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT83203RUDB#TRMPBF |
Description | 18V, 3A SYNCHRONOUS STEP-DOWN SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 3A 15-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT83203RUDB#TRMPBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 17.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz ~ 6MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 15-LFCSP (3x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT83203RUDB#TRPBF | Analog Devices Inc. | 2 400 | 505-LT83203RUDB#TRPBFCT-ND | 140,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 108,09400 Kč | 1 080,94 Kč |
| 25 | 99,98960 Kč | 2 499,74 Kč |
| 100 | 91,06350 Kč | 9 106,35 Kč |
| 250 | 88,06860 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,24662 Kč | 42 123,31 Kč |
| 1 000 | 82,13626 Kč | 82 136,26 Kč |
| 1 500 | 81,08007 Kč | 121 620,11 Kč |
| 2 500 | 79,90927 Kč | 199 773,18 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |



