Buck Switching Regulator IC Positive Adjustable 0V 1 Output 3A 15-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT83203RUDB#TRPBF

DigiKey Part Number
505-LT83203RUDB#TRPBFTR-ND - Tape & Reel (TR)
505-LT83203RUDB#TRPBFCT-ND - Cut Tape (CT)
505-LT83203RUDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT83203RUDB#TRPBF
Description
18V, 3A SYNCHRONOUS STEP-DOWN SW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 3A 15-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LT83203RUDB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
17.5V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
300kHz ~ 6MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
15-LFCSP (3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT83203RUDB#TRMPBFAnalog Devices Inc.457505-LT83203RUDB#TRMPBFCT-ND140,57000 KčParametric Equivalent
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
10108,09400 Kč1 080,94 Kč
2599,98960 Kč2 499,74 Kč
10091,06350 Kč9 106,35 Kč
25088,06860 Kč22 017,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,90927 Kč199 773,18 Kč
Manufacturers Standard Package
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč