
LT83203RUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT83203RUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT83203RUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT83203RUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT83203RUDB#TRMPBF |
Description | 18V, 3A SYNCHRONOUS STEP-DOWN SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 3A 15-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT83203RUDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 92,97800 Kč | 929,78 Kč |
| 25 | 85,87560 Kč | 2 146,89 Kč |
| 100 | 78,05340 Kč | 7 805,34 Kč |
| 250 | 77,29560 Kč | 19 323,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,07772 Kč | 36 038,86 Kč |
| 1 000 | 70,22890 Kč | 70 228,90 Kč |
| 1 500 | 69,30235 Kč | 103 953,53 Kč |
| 2 500 | 68,27626 Kč | 170 690,65 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |










