
REF35250YBHR | |
|---|---|
DigiKey Part Number | 296-REF35250YBHRTR-ND - Tape & Reel (TR) 296-REF35250YBHRCT-ND - Cut Tape (CT) 296-REF35250YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35250YBHR |
Description | 650-nA quiescent current, 12-pp |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | REF35250YBHR Models |
Category | Temperature Coefficient 12ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Series | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.75V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 4-XFBGA, DSBGA |
Current - Output 10 mA | Supplier Device Package 4-DSBGA |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 32,82400 Kč | 820,60 Kč |
| 100 | 29,36150 Kč | 2 936,15 Kč |
| 250 | 27,70980 Kč | 6 927,45 Kč |
| 500 | 26,89004 Kč | 13 445,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 23,97907 Kč | 287 748,84 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |










