New at DigiKey
Diode 100 V 200mA Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V02N1103-G3/H

DigiKey Part Number
112-V02N1103-G3/HTR-ND - Tape & Reel (TR)
112-V02N1103-G3/HCT-ND - Cut Tape (CT)
112-V02N1103-G3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V02N1103-G3/H
Description
DIODE, SINGLE, TMBS, 0.2A, 100V,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
780 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2A
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,90610 Kč290,61 Kč
5002,15188 Kč1 075,94 Kč
1 0001,90767 Kč1 907,67 Kč
2 0001,70147 Kč3 402,94 Kč
5 0001,47784 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33940 Kč13 394,00 Kč
20 0001,22290 Kč24 458,00 Kč
30 0001,16353 Kč34 905,90 Kč
50 0001,09682 Kč54 841,00 Kč
70 0001,05731 Kč74 011,70 Kč
100 0001,01890 Kč101 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč