OR Gate IC 2 Channel X2-DFN2010-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32HD4-7

DigiKey Part Number
74LVC2G32HD4-7DITR-ND - Tape & Reel (TR)
74LVC2G32HD4-7DICT-ND - Cut Tape (CT)
74LVC2G32HD4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32HD4-7
Description
IC GATE OR 2CH 2-INP DFN2010-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel X2-DFN2010-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
X2-DFN2010-8
Number of Circuits
2
Package / Case
8-XFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G32GT,115Nexperia USA Inc.6 8901727-7023-1-ND1,33000 KčDirect
In-Stock: 1 896
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,04960 Kč51,24 Kč
1001,73860 Kč173,86 Kč
2501,59080 Kč397,70 Kč
5001,50178 Kč750,89 Kč
1 0001,42828 Kč1 428,28 Kč
2 5001,36218 Kč3 405,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30377 Kč6 518,85 Kč
10 0001,26523 Kč12 652,30 Kč
15 0001,24595 Kč18 689,25 Kč
25 0001,22458 Kč30 614,50 Kč
35 0001,21208 Kč42 422,80 Kč
50 0001,20007 Kč60 003,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč