OR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32GT,115

DigiKey Part Number
1727-7023-2-ND - Tape & Reel (TR)
1727-7023-1-ND - Cut Tape (CT)
1727-7023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32GT,115
Description
IC GATE OR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G32HD4-7Diodes Incorporated1 89674LVC2G32HD4-7DICT-ND3,36000 KčDirect
In-Stock: 6 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,02400 Kč30,24 Kč
252,67080 Kč66,77 Kč
1002,27830 Kč227,83 Kč
2502,09140 Kč522,85 Kč
5001,97886 Kč989,43 Kč
1 0001,88604 Kč1 886,04 Kč
2 5001,82389 Kč4 559,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72898 Kč8 644,90 Kč
10 0001,68034 Kč16 803,40 Kč
15 0001,65599 Kč24 839,85 Kč
25 0001,62899 Kč40 724,75 Kč
35 0001,61322 Kč56 462,70 Kč
50 0001,59806 Kč79 903,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč