OR Gate IC 2 Channel X2-DFN2010-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32HD4-7

DigiKey Part Number
74LVC2G32HD4-7DITR-ND - Tape & Reel (TR)
74LVC2G32HD4-7DICT-ND - Cut Tape (CT)
74LVC2G32HD4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32HD4-7
Description
IC GATE OR 2CH 2-INP DFN2010-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel X2-DFN2010-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2010-8
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,04960 Kč51,24 Kč
1001,73860 Kč173,86 Kč
2501,59080 Kč397,70 Kč
5001,50178 Kč750,89 Kč
1 0001,42828 Kč1 428,28 Kč
2 5001,36218 Kč3 405,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30377 Kč6 518,85 Kč
10 0001,26523 Kč12 652,30 Kč
15 0001,24595 Kč18 689,25 Kč
25 0001,22458 Kč30 614,50 Kč
35 0001,21208 Kč42 422,80 Kč
50 0001,20007 Kč60 003,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč