
1N4148WT | |
|---|---|
DigiKey Part Number | 5272-1N4148WTTR-ND - Tape & Reel (TR) 5272-1N4148WTCT-ND - Cut Tape (CT) 5272-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,78740 Kč | 78,74 Kč |
| 500 | 0,56442 Kč | 282,21 Kč |
| 1 000 | 0,49177 Kč | 491,77 Kč |
| 2 000 | 0,43025 Kč | 860,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,33432 Kč | 2 674,56 Kč |
| 16 000 | 0,29725 Kč | 4 756,00 Kč |
| 24 000 | 0,27833 Kč | 6 679,92 Kč |
| 40 000 | 0,25704 Kč | 10 281,60 Kč |
| 56 000 | 0,24441 Kč | 13 686,96 Kč |
| 80 000 | 0,23213 Kč | 18 570,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





