


1N4148WT | |
|---|---|
DigiKey Part Number | 1655-1N4148WTTR-ND - Tape & Reel (TR) 1655-1N4148WTCT-ND - Cut Tape (CT) 1655-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOD6001 TR PBFREE | Central Semiconductor Corp | 50 134 | 1514-CMOD6001TRPBFREECT-ND | 24,15000 Kč | Similar |
| 1N4148WT | EVVO | 10 685 | 5272-1N4148WTCT-ND | 2,10000 Kč | Parametric Equivalent |
| 1N4148WT-HF | Comchip Technology | 1 445 | 641-1N4148WT-HFCT-ND | 5,01000 Kč | Parametric Equivalent |
| MMBD4148TS_R1_00001 | Panjit International Inc. | 318 | 3757-MMBD4148TS_R1_00001CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| 2 000 | 0,46910 Kč | 938,20 Kč |
| 5 000 | 0,39669 Kč | 1 983,45 Kč |
| 10 000 | 0,35174 Kč | 3 517,40 Kč |
| 50 000 | 0,27272 Kč | 13 636,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 000 | 0,20696 Kč | 99 340,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











