
1N4148WT | |
|---|---|
DigiKey Part Number | 4530-1N4148WTTR-ND - Tape & Reel (TR) 4530-1N4148WTCT-ND - Cut Tape (CT) 4530-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,76640 Kč | 76,64 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,47896 Kč | 478,96 Kč |
| 2 000 | 0,41891 Kč | 837,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,32531 Kč | 2 602,48 Kč |
| 16 000 | 0,28912 Kč | 4 625,92 Kč |
| 24 000 | 0,27064 Kč | 6 495,36 Kč |
| 40 000 | 0,24984 Kč | 9 993,60 Kč |
| 56 000 | 0,23752 Kč | 13 301,12 Kč |
| 80 000 | 0,22552 Kč | 18 041,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




