
1N4148WT | |
|---|---|
DigiKey Part Number | 3372-1N4148WTTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 90V 150MA SOD523 |
Customer Reference | |
Detailed Description | Diode 90 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | - | |
Reverse Recovery Time (trr) | 4 ns | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,43145 Kč | 17 177,40 Kč |
| Unit Price without VAT: | 1,43145 Kč |
|---|---|
| Unit Price with VAT: | 1,73205 Kč |






