


1N4148WT | |
|---|---|
DigiKey Part Number | 4878-1N4148WTTR-ND - Tape & Reel (TR) 4878-1N4148WTCT-ND - Cut Tape (CT) 4878-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| 2 000 | 0,69042 Kč | 1 380,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61104 Kč | 2 444,16 Kč |
| 8 000 | 0,54406 Kč | 4 352,48 Kč |
| 12 000 | 0,50987 Kč | 6 118,44 Kč |
| 20 000 | 0,47139 Kč | 9 427,80 Kč |
| 28 000 | 0,44858 Kč | 12 560,24 Kč |
| 40 000 | 0,42640 Kč | 17 056,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






