


1N4148WT | |
|---|---|
DigiKey Part Number | 5245-1N4148WTTR-ND - Tape & Reel (TR) 5245-1N4148WTCT-ND - Cut Tape (CT) 5245-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 125mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,15800 Kč | 78,95 Kč |
| 50 | 2,73820 Kč | 136,91 Kč |
| 75 | 2,52533 Kč | 189,40 Kč |
| 125 | 2,28288 Kč | 285,36 Kč |
| 175 | 2,13817 Kč | 374,18 Kč |
| 250 | 1,99816 Kč | 499,54 Kč |
| Unit Price without VAT: | 3,15800 Kč |
|---|---|
| Unit Price with VAT: | 3,82118 Kč |






