
1N4148WT | |
|---|---|
DigiKey Part Number | 13-1N4148WTTR-ND - Tape & Reel (TR) 13-1N4148WTCT-ND - Cut Tape (CT) 13-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 125mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | Good-Ark Semiconductor | 9 890 | 4786-1N4148WTCT-ND | 2,73000 Kč | Parametric Equivalent |
| 1N4148WT-7 | Diodes Incorporated | 113 151 | 1N4148WTDICT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23741 Kč | 1 237,41 Kč |
| 2 000 | 1,09631 Kč | 2 192,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90481 Kč | 3 619,24 Kč |
| 8 000 | 0,81189 Kč | 6 495,12 Kč |
| 12 000 | 0,76447 Kč | 9 173,64 Kč |
| 20 000 | 0,71114 Kč | 14 222,80 Kč |
| 28 000 | 0,67955 Kč | 19 027,40 Kč |
| 40 000 | 0,64882 Kč | 25 952,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





