Diode 75 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOD6001 TR PBFREE

DigiKey Part Number
1514-CMOD6001TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOD6001TRPBFREECT-ND - Cut Tape (CT)
1514-CMOD6001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOD6001 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,05600 Kč150,56 Kč
1009,85440 Kč985,44 Kč
5007,61388 Kč3 806,94 Kč
1 0006,89175 Kč6 891,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,97470 Kč17 924,10 Kč
6 0005,51282 Kč33 076,92 Kč
9 0005,27761 Kč47 498,49 Kč
15 0005,01327 Kč75 199,05 Kč
21 0004,85680 Kč101 992,80 Kč
30 0004,70476 Kč141 142,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč