


IPD031N06L3GATMA1 | |
|---|---|
DigiKey Part Number | IPD031N06L3GATMA1TR-ND - Tape & Reel (TR) IPD031N06L3GATMA1CT-ND - Cut Tape (CT) IPD031N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD031N06L3GATMA1 |
Description | MOSFET N-CH 60V 100A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD031N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 93µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 100 | 38,39290 Kč | 3 839,29 Kč |
| 500 | 31,17396 Kč | 15 586,98 Kč |
| 1 000 | 28,85421 Kč | 28 854,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,34525 Kč | 65 863,12 Kč |
| 5 000 | 24,79594 Kč | 123 979,70 Kč |
| 7 500 | 24,00718 Kč | 180 053,85 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |


















