Bipolar Motor Driver CMOS 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9110S

DigiKey Part Number
4518-L9110STR-ND - Tape & Reel (TR)
4518-L9110SCT-ND - Cut Tape (CT)
4518-L9110SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9110S
Description
SOP-8 MOTOR DRIVER ICS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
CMOS
Manufacturer
UMW
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.2V ~ 6.5V
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Motor Type - Stepper
Bipolar
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Driver - Fully Integrated, Control and Power Stage
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
108,94700 Kč89,47 Kč
258,00840 Kč200,21 Kč
1006,97830 Kč697,83 Kč
2506,48940 Kč1 622,35 Kč
5006,19408 Kč3 097,04 Kč
1 0005,95133 Kč5 951,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,69489 Kč14 237,23 Kč
5 0005,54035 Kč27 701,75 Kč
7 5005,46295 Kč40 972,12 Kč
12 5005,37718 Kč67 214,75 Kč
17 5005,32705 Kč93 223,38 Kč
25 0005,27886 Kč131 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč