
RS8837YK | |
|---|---|
DigiKey Part Number | 3565-RS8837YKTR-ND - Tape & Reel (TR) 3565-RS8837YKCT-ND - Cut Tape (CT) 3565-RS8837YKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8837YK |
Description | IC HALF-BRIDGE DRVR 8SOP8 |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic, PWM 8-SOIC |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Runic Technology | Applications Camera |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.8A |
Part Status Active | Voltage - Supply 2.5V ~ 7V |
Motor Type - Stepper Bipolar | Voltage - Load 0V ~ 14V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interface Logic, PWM | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 25 | 5,81440 Kč | 145,36 Kč |
| 100 | 5,04080 Kč | 504,08 Kč |
| 250 | 4,66996 Kč | 1 167,49 Kč |
| 500 | 4,44680 Kč | 2 223,40 Kč |
| 1 000 | 4,26266 Kč | 4 262,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98648 Kč | 15 945,92 Kč |
| 8 000 | 3,88387 Kč | 31 070,96 Kč |
| 12 000 | 3,83246 Kč | 45 989,52 Kč |
| 20 000 | 3,77550 Kč | 75 510,00 Kč |
| 28 000 | 3,74224 Kč | 104 782,72 Kč |
| 40 000 | 3,71021 Kč | 148 408,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |



