
BAS16XV2T5G | |
|---|---|
DigiKey Part Number | BAS16XV2T5GOSTR-ND - Tape & Reel (TR) BAS16XV2T5GOSCT-ND - Cut Tape (CT) BAS16XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16XV2T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16XV2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,74794 Kč | 373,97 Kč |
| 1 000 | 0,64884 Kč | 648,84 Kč |
| 2 000 | 0,57503 Kč | 1 150,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,33933 Kč | 2 714,64 Kč |
| 16 000 | 0,33597 Kč | 5 375,52 Kč |
| 24 000 | 0,32122 Kč | 7 709,28 Kč |
| 40 000 | 0,28587 Kč | 11 434,80 Kč |
| 56 000 | 0,26450 Kč | 14 812,00 Kč |
| 80 000 | 0,24653 Kč | 19 722,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











