
ATA6571-GNQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6571-GNQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6571-GNQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6571-GNQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6571-GNQW1-VAO |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA6571-GNQW1-VAO Models |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4V ~ 4.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,17889 Kč | 48 715,56 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











