Power Supply Controller 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA239AIDGSR

DigiKey Part Number
296-INA239AIDGSRTR-ND - Tape & Reel (TR)
296-INA239AIDGSRCT-ND - Cut Tape (CT)
296-INA239AIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA239AIDGSR
Description
IC PWR MONITOR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA239AIDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1059,34000 Kč593,40 Kč
2554,48560 Kč1 362,14 Kč
10049,15210 Kč4 915,21 Kč
25046,60716 Kč11 651,79 Kč
50046,19854 Kč23 099,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,47761 Kč106 194,02 Kč
5 00041,67439 Kč208 371,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč