
TLV4041R5DBVR | |
|---|---|
DigiKey Part Number | 296-TLV4041R5DBVRTR-ND - Tape & Reel (TR) 296-TLV4041R5DBVRCT-ND - Cut Tape (CT) 296-TLV4041R5DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R5DBVR |
Description | IC COMPARATOR 1 VOL REF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV4041R5DBVR Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns |
Part Status Active | Hysteresis 20mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,20160 Kč | 430,04 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| 250 | 14,26100 Kč | 3 565,25 Kč |
| 500 | 13,68902 Kč | 6 844,51 Kč |
| 1 000 | 13,42906 Kč | 13 429,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,63639 Kč | 37 909,17 Kč |
| 6 000 | 12,35183 Kč | 74 110,98 Kč |
| 9 000 | 12,20929 Kč | 109 883,61 Kč |
| 15 000 | 12,05140 Kč | 180 771,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











