


NRVB1H100SFT3G | |
|---|---|
DigiKey Part Number | NRVB1H100SFT3GOSTR-ND - Tape & Reel (TR) NRVB1H100SFT3GOSCT-ND - Cut Tape (CT) NRVB1H100SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB1H100SFT3G |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLS1100-7 | Diodes Incorporated | 1 | DFLS1100DICT-ND | 0,60000 Kč | Similar |
| SS10100FL-AU_R1_000A1 | Panjit International Inc. | 14 085 | 3757-SS10100FL-AU_R1_000A1CT-ND | 0,19000 Kč | Similar |
| SS1FH10HM3/H | Vishay General Semiconductor - Diodes Division | 68 222 | SS1FH10HM3/HGICT-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 500 | 4,68718 Kč | 2 343,59 Kč |
| 1 000 | 4,20737 Kč | 4 207,37 Kč |
| 2 000 | 3,80316 Kč | 7 606,32 Kč |
| 5 000 | 3,36548 Kč | 16 827,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,86562 Kč | 28 656,20 Kč |
| 20 000 | 2,65489 Kč | 53 097,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










