
LM339LVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM339LVQPWRQ1TR-ND - Tape & Reel (TR) 296-LM339LVQPWRQ1CT-ND - Cut Tape (CT) 296-LM339LVQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVQPWRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339LVQPWRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Grade Automotive |
Output Type Open-Collector | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Input Offset (Max) 2mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 25 | 7,19920 Kč | 179,98 Kč |
| 100 | 6,26500 Kč | 626,50 Kč |
| 250 | 5,81868 Kč | 1 454,67 Kč |
| 500 | 5,54964 Kč | 2 774,82 Kč |
| 1 000 | 5,32816 Kč | 5 328,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14578 Kč | 10 291,56 Kč |
| 4 000 | 4,99562 Kč | 19 982,48 Kč |
| 6 000 | 4,92044 Kč | 29 522,64 Kč |
| 10 000 | 4,83712 Kč | 48 371,20 Kč |
| 14 000 | 4,78845 Kč | 67 038,30 Kč |
| 20 000 | 4,74163 Kč | 94 832,60 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |










