
AA47 | |
|---|---|
DigiKey Part Number | 3008-AA47-ND |
Manufacturer | |
Manufacturer Product Number | AA47 |
Description | DIP-6, 80V / 1.5A, SSR RELAY SPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 160 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Grade Automotive |
Output Type AC, DC | Qualification AEC-Q101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 104,08700 Kč | 1 040,87 Kč |
| 25 | 99,41280 Kč | 2 485,32 Kč |
| 50 | 96,00280 Kč | 4 800,14 Kč |
| 100 | 92,71040 Kč | 9 271,04 Kč |
| 250 | 88,52756 Kč | 22 131,89 Kč |
| 500 | 85,48706 Kč | 42 743,53 Kč |
| 1 000 | 82,54902 Kč | 82 549,02 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |











